
Gauge pressure sensor with a 30 PSI operating pressure range and a maximum of 60 PSI. Features a Wheatstone bridge analog output and 0.25% accuracy. Operates with a supply voltage between 1.8V and 12V, with a nominal supply current of 1.5mA. Packaged in a DIP through-hole mount with PC pin termination, measuring 11mm in length, 7mm in width, and 10.94mm in height. Suitable for operation across a wide temperature range from -40°C to 125°C.
Honeywell NBPDLNN030PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 10.94mm |
| Input Resistance | 3kR |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 30PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 30 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 12V |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPDLNN030PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
