Absolute pressure sensor with a 0 to 60 PSI operating range and 120 PSI maximum pressure rating. Features 0.25% accuracy and a Wheatstone bridge analog output. Operates from 1.8V to 12V supply with a nominal supply current of 1.5mA. DIP package with through-hole mounting and PC pin termination, suitable for -40°C to 125°C operating temperatures.
Sign in to ask questions about the Honeywell NBPDLNN060PAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NBPDLNN060PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 10.94mm |
| Input Resistance | 3kR |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 60PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 30 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 12V |
| Width | 11.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPDLNN060PAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
