The NBPDLNN100MGUNV pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed for use in applications requiring a maximum operating pressure of 12.33PSI and an output type of Wheatstone Bridge. The sensor is terminated with PC Pin connectors and is not RoHS compliant.
Honeywell NBPDLNN100MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.