Pressure Sensor 0psi to 100psi Gage 4-Pin DIP
Honeywell NBPDLNN100PGUNV technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 12 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.