The NBPDLNN150PGUNV is a gage pressure sensor from Honeywell, designed to measure pressures up to 150psi. It operates within a temperature range of -40 to 125°C and has an accuracy of ±0.25%. The device is powered by a 12V supply and has a maximum supply current of 2.5mA. It is available in a 4-pin DIP package and is suitable for use in air or gas media.
Honeywell NBPDLNN150PGUNV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 240psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.