The NBPDLNN600MGUNV is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.6 bar. It can withstand a maximum overload pressure of 2 bar and has an accuracy of ±0.25. The device operates within a temperature range of -40°C to 125°C and requires a supply voltage between 1.8V and 12V. The typical supply voltage is 5V, and the maximum supply current is 2.5mA. The sensor is available in a 4-pin DIP package and is suitable for use in air and gas media.
Honeywell NBPDLNN600MGUNV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.