Pressure Sensor 0psi to 100psi Absolute 4-Pin DIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 12 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |