The Honeywell NBPDLNS400MGUNV is a pressure sensor with a vented gauge configuration, operating within a temperature range of -40°C to 125°C. It features a Wheatstone bridge output type and a barbless port style. The sensor is designed to measure pressures up to 26.11PSI and is terminated with PC pin connections. It is not RoHS compliant.
Honeywell NBPDLNS400MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.