
Pressure Sensor 0bar to 0.6bar Gage 4-Pin DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell NBPDLNS600MGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 8.7PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDLNS600MGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
