SENSOR, PRESSURE, 1PSI, GAUGE, LOW PROFILE PORT; Operating Pressure Max:1psi; Pressure Measurement Type:Gauge; Port Style:-; Sensor Output:Analogue; Voltage Rating:5VDC; Supply Current:1.5mA; External Depth:3.84mm
Honeywell NBPDPNG001PGUNV technical specifications.
| Mount | External |
| Nominal Supply Current | 1.5mA |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.