The NBPDPNN250MGUNV pressure sensor from Honeywell is a Wheatstone bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to measure pressures up to 26.11PSI and features a vented gauge pressure type. The sensor is not RoHS compliant and has a PC pin termination. It is part of the NBP series and is suitable for use in environmental sensing applications.
Honeywell NBPDPNN250MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 3.63PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.