The NBPDPNS010BGUNV is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 10 bar. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 16 bar. The device requires a supply voltage between 1.8 and 12 volts, with a typical operating voltage of 5 volts. The maximum supply current is 2.5 mA. The sensor is suitable for use in air or gas media and has a temperature range of -40 to 125°C. It is available in a DIP-4 package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 16bar |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |