Peizoresistive Sensor, Absolute, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-4
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |