The NBP Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a pressure range of 3.63PSI and can withstand a maximum pressure of 26.11PSI. The sensor is available in a DIM package type and is not RoHS compliant.
Honeywell NBPDPNS250MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 3.63PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDPNS250MGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.