The NBPDPNS400MGUNV pressure sensor from Honeywell is a Wheatstone bridge output device with a maximum operating temperature range of -40°C to 125°C. It is designed to operate at an operating pressure of 5.8PSI and can withstand a maximum pressure of 26.11PSI. This sensor is not RoHS compliant and has a termination type of PC Pin.
Honeywell NBPDPNS400MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.