The Honeywell NBPDPNS600MGUNV is a gage pressure sensor with an operating pressure range of 0 to 0.6 bar. It has a maximum overload pressure of 2 bar and an accuracy of ±0.25%. The device operates within a temperature range of -40 to 125°C and requires a supply voltage between 1.8 and 12V. The maximum supply current is 2.5mA, and the sensor is designed for use in air or gas environments.
Honeywell NBPDPNS600MGUNV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.