The NBP Series pressure sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in environments with pressures up to 30PSI and is available in a surface mount package. The sensor is not RoHS compliant and is part of the NBP series. It is suitable for use in applications where a barbed port is required.
Honeywell NBPLANN015PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.