
Gauge pressure sensor with 0.25% accuracy, operating from 1.8V to 12V and consuming 1.5mA nominal current. Features a Wheatstone bridge analog output, 100PSI operating pressure, and a maximum pressure rating of 240PSI. Designed for surface mount applications with an SMD/SMT package, measuring 7mm x 7mm x 10.94mm. Operates across a wide temperature range of -40°C to 125°C.
Honeywell NBPLANN100PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 10.94mm |
| Input Resistance | 3kR |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 30 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPLANN100PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
