
Absolute pressure sensor with 0.25% accuracy, operating from -40°C to 125°C. Features a Wheatstone bridge analog output, 1.8V to 12V supply voltage range, and 1.5mA nominal supply current. Designed for surface mount (SMD/SMT) with a barbed port style, this sensor handles up to 240PSI maximum pressure and 150PSI operating pressure.
Honeywell NBPLANN150PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 10.94mm |
| Input Resistance | 3kR |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 200 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPLANN150PAUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
