
The Honeywell NBP Series pressure sensor operates within a temperature range of -40°C to 125°C and is supplied with a 5V operating voltage. It features an accuracy of 0.25% and is designed for surface mount applications. The sensor is not RoHS compliant and is available in a package quantity of 200 units.
Sign in to ask questions about the Honeywell NBPLANN150PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NBPLANN150PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Package Quantity | 200 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPLANN150PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
