The NBP Series Vented Gauge Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 0.25% accuracy rating and is packaged in a surface mount device (SMD/SMT) format. The sensor is designed to operate within a pressure range of 3.63PSI and can withstand a maximum pressure of 26.11PSI.
Honeywell NBPLANN250MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 3.63PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.