
The Honeywell NBP Series Absolute Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in applications where high accuracy is required, with an accuracy of 0.25%. The sensor is available in a SMD/SMT package and is suitable for use in environments with pressures up to 240PSI.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
