
Piezoresistive pressure sensor featuring a 0 to 5 PSI operating pressure range and 0.25% accuracy. This vented gauge sensor utilizes a Wheatstone bridge output and is designed for surface mount (SMT) applications. It operates with a supply voltage between 1.8V and 12V, typically drawing 1.5mA, and functions across an extended temperature range of -40°C to 125°C.
Honeywell NBPLLNN005PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 5PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPLLNN005PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
