
Gauge pressure sensor with 0.25% accuracy, featuring a Wheatstone bridge analog output. Operating pressure range up to 60 PSI, with a nominal operating pressure of 30 PSI. Utilizes a 3kR input resistance and operates with a supply voltage between 1.8V and 12V, typically 5V, drawing 1.5mA. Designed for surface mounting with a barbless port style and SMD/SMT termination, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Honeywell NBPLLNN030PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NBPLLNN030PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 200 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPLLNN030PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
