The Honeywell NBP Series pressure sensor is a vented gauge type with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a barbless port style and a Wheatstone bridge output type. The sensor is available in an SMD/SMT package and is not RoHS compliant. It is designed for use in applications where pressure measurement is required, with a maximum pressure rating of 12.33PSI.
Sign in to ask questions about the Honeywell NBPLLNN060MGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NBPLLNN060MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPLLNN060MGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.