
Gauge pressure sensor with 0.25% accuracy, operating from -40°C to 125°C. Features a Wheatstone bridge analog output, 3kΩ input resistance, and a 60PSI operating pressure range up to 120PSI maximum. Designed for surface mount applications with SMD/SMT termination and a barbless port style. Operates with a supply voltage between 1.8V and 12V, typically drawing 1.5mA.
Honeywell NBPLLNN060PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 200 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPLLNN060PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
