The NBP Series pressure sensor is a vented gauge type with an accuracy of 0.25%. It features a Wheatstone bridge output and is available in an SMD/SMT package. The sensor operates within a temperature range of -40°C to 125°C and is suitable for use in environments with pressures up to 12.33PSI.
Honeywell NBPLLNN100MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.