The NBPLLNN150PAUNV is an absolute pressure sensor from Honeywell, operating within a pressure range of 0psi to 150psi and withstanding overload pressures up to 240psi. It requires a supply voltage between 1.8V and 12V, with a typical operating voltage of 5V and a maximum supply current of 2.5mA. The device is accurate to ±0.25% and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is suitable for use in air and gas media.
Honeywell NBPLLNN150PAUNV technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 240psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.