The NBP Series Vented Gauge Pressure Sensor is a Wheatstone Bridge output device with a 0.25% accuracy rating. It operates within a temperature range of -40°C to 125°C and is available in an SMD/SMT package. This pressure sensor is not RoHS compliant and is part of the NBP Series.
Honeywell NBPLLNN250MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 3.63PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.