The NBP Series Pressure Sensor is a vented gauge sensor with an operating temperature range of -40°C to 125°C. It features a Wheatstone Bridge output type and a barbless port style. The sensor is designed for SMD/SMT termination and is not RoHS compliant.
Honeywell NBPLLNS005PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.