The NBPLLNS060PAUNV is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 60psi. It can withstand a maximum overload pressure of 120psi and features an accuracy of ±0.25%. The device requires a supply voltage between 1.8 and 12V, with a typical operating voltage of 5V. It draws a maximum supply current of 2.5mA and is suitable for use in air or gas media. The sensor is available in a 6-pin SMT package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |