The NBP Series pressure sensor is a Wheatstone Bridge output device with a vented gauge pressure type. It operates within a temperature range of -40°C to 125°C and is available in an SMD/SMT package. The sensor is not RoHS compliant and is part of the NBP Series. It is designed for board mount applications and is suitable for use in environments with pressures up to 12.33PSI.
Honeywell NBPLLNS160MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPLLNS160MGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.