The NBP Series Pressure Sensor is a vented gauge sensor with an operating pressure of 5.8PSI and a maximum operating temperature of 125°C. It features a Wheatstone Bridge output type and a barbless port style. The sensor is available in an SMD/SMT package and is not RoHS compliant. It has an accuracy of 0.25% and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |