
Piezoresistive pressure sensor with a 0 to 1 PSI operating pressure range and 0.25% accuracy. Features a vented gauge pressure type, Wheatstone bridge analog output, and a surface mount SMT package. Operates with a supply voltage between 1.8V and 12V, typically 5V, and draws a nominal supply current of 1.5mA. Offers a wide operating temperature range from -40°C to 125°C and a 3kΩ input resistance.
Sign in to ask questions about the Honeywell NBPLPNN001PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NBPLPNN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| Resistance | 3kR |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPLPNN001PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
