
The NBP Series pressure sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to measure pressures up to 240PSI and is available in a surface mount package. The sensor is not RoHS compliant and has a series designation of NBP.
Honeywell NBPLPNS150PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPLPNS150PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
