The Honeywell NBPLPNS600MGUNV is a gage pressure sensor with an operating pressure range of 0 to 0.6 bar and a maximum overload pressure of 2 bar. It operates on a supply voltage of 1.8 to 12 volts with a typical operating voltage of 5 volts and a maximum supply current of 2.5 mA. The device is accurate to ±0.25 and has a temperature range of -40 to 125 degrees Celsius. It is available in a surface mount package.
Honeywell NBPLPNS600MGUNV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.