
The Honeywell NBP Series pressure sensor is a vented gauge sensor with a Wheatstone bridge analog output. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 12V. The sensor is available in a surface mount package and is not RoHS compliant. It has a nominal supply current of 1.5mA and a maximum pressure rating of 10PSI.
Sign in to ask questions about the Honeywell NBPMANN001PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NBPMANN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge, Analog |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPMANN001PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
