The Honeywell NBP Series pressure sensor is a Wheatstone bridge output device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is available in an SMD/SMT package. The sensor is designed for use in applications where a vented gauge pressure measurement is required. It is not RoHS compliant.
Honeywell NBPMANN060MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
No datasheet is available for this part.