The Honeywell NBPMANN060PAUNV is an absolute pressure sensor with a maximum operating pressure range of 0 to 60psi and a maximum overload pressure of 120psi. It operates on a maximum supply voltage of 12V and has an accuracy of ±0.25%. The device is suitable for use in air and gas media and has a maximum supply current of 2.5mA. It is available in a 4-pin SMT package with a typical operating supply voltage of 5V and a minimum operating supply voltage of 1.8V. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Honeywell NBPMANN060PAUNV technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.