
Pressure Sensor 0psi to 150psi Absolute 4-Pin SMT
Honeywell NBPMANN150PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Package Quantity | 200 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
