
Gauge pressure sensor featuring a Wheatstone bridge analog output. Operates within a 1.8V to 12V supply voltage range, with a nominal supply current of 1.5mA. Offers 0.25% accuracy and a maximum operating pressure of 240PSI, with a nominal operating pressure of 150PSI. Designed for surface mounting with SMD/SMT termination, measuring 11mm in length, 7mm in width, and 10.94mm in height. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Honeywell NBPMANN150PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NBPMANN150PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 10.94mm |
| Input Resistance | 3kR |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 200 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPMANN150PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
