The Honeywell NBP Series pressure sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface-mount package and is not RoHS compliant. The sensor is designed to measure pressure up to 12.33PSI and is suitable for use in a variety of applications.
Honeywell NBPMANN160MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
No datasheet is available for this part.