The Absolute Pressure Sensor from Honeywell operates over a pressure range of 0 to 15psi and withstands up to 30psi overload pressure. It is powered by a maximum supply voltage of 12V and draws a maximum supply current of 2.5mA. The device is accurate to ±0.25 and operates within a temperature range of -40°C to 125°C. It is designed for surface mount and is suitable for use in air or gas environments.
Honeywell NBPMANS015PAUNV technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.