The NBP Series pressure sensor is a vented gauge device with an operating pressure of 3.63PSI and an accuracy of 0.25%. It features a Wheatstone Bridge output type and a barbed port style. The sensor is available in an SMD/SMT package and is suitable for operating temperatures ranging from -40°C to 125°C. However, it is not RoHS compliant.
Honeywell NBPMANS250MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 3.63PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
No datasheet is available for this part.