The Honeywell NBPMLNN001PGUNV is a vented gauge pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 0.25% accuracy and is designed for use in SMD/SMT applications. The sensor is a Wheatstone bridge output type and has a barbless port style. It is not RoHS compliant and is part of the NBP series.
Honeywell NBPMLNN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
No datasheet is available for this part.