
Absolute pressure sensor with a 0 to 15 PSI operating range and 0.25% accuracy. Features a Wheatstone bridge analog output and a rectangular, surface mount SMT-4 package. Operates from -40°C to 125°C with a supply voltage range of 1.8V to 12V and nominal supply current of 1.5mA. Input resistance is 3kR.
Honeywell NBPMLNN015PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 10.94mm |
| Input Resistance | 3kR |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 200 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 11.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPMLNN015PAUNV to view detailed technical specifications.
No datasheet is available for this part.
