The NBPMLNN060PAUNV is an absolute pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SMD/SMT package. The sensor is designed for use in applications where high accuracy and reliability are required. It is not RoHS compliant and is available in quantities of 200.
Honeywell NBPMLNN060PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 60PSI |
| Output | ANALOG |
| Package Quantity | 200 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
