The Honeywell NBPMLNS030PGUNV is a gage pressure sensor with an operating pressure range of 0 to 30psi and a maximum overload pressure of 60psi. It operates at a maximum supply voltage of 12V and a typical operating supply voltage of 5V. The device has a maximum supply current of 2.5mA and an accuracy of ±0.25. It is designed for use in air or gas environments and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor is available in a surface mount package.
Honeywell NBPMLNS030PGUNV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.