The Honeywell NBPMLNS150PAUNV is an absolute pressure sensor with a pressure range of 0 to 150psi and a maximum overload pressure of 240psi. It operates at a maximum supply voltage of 12V and a typical operating supply voltage of 5V. The device has an accuracy of ±0.25 and a maximum supply current of 2.5mA. It is designed for surface mount technology (SMT) and has a 4-pin package. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 240psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |