The NBPMPNG005PSUNV pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed for sealed gauge applications and is available in a surface-mount package. The sensor is suitable for use in a variety of environmental sensing applications.
Honeywell NBPMPNG005PSUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Sealed Gauge |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.